Part Details for ECS-3525-250-B-TR by ECS International Inc
Overview of ECS-3525-250-B-TR by ECS International Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3525-250-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9051
|
Newark | Osc, 25Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3525-250-B-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 989 |
|
$1.7800 / $2.4600 | Buy Now |
DISTI #
XC1054CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8911 In Stock |
|
$0.7174 / $2.3700 | Buy Now |
DISTI #
ECS-3525-250-B-TR
|
Avnet Americas | Clock Oscillator 25MHz 2.5V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3525-250-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6895 | Buy Now |
DISTI #
520-ECS-3525-25
|
Mouser Electronics | Standard Clock Oscillators 2.5V 25MHz SMD CLOCK RoHS: Compliant | 1773 |
|
$0.9600 / $1.3200 | Buy Now |
DISTI #
V72:2272_17704142
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1476 |
|
$1.4630 / $1.6120 | Buy Now |
|
Future Electronics | ECS-3525 Series 25 MHz 2.5 V ±50 ppm 0°C to +70°C SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator -25.000MHz - HCMOS - 2.5V - ±50ppm 0°C to 70°C - 8mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant | 0 |
|
$1.0300 / $1.6500 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Bristol Electronics | 927 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for ECS-3525-250-B-TR
ECS-3525-250-B-TR CAD Models
ECS-3525-250-B-TR Part Data Attributes:
|
ECS-3525-250-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3525-250-B-TR
ECS International Inc
HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SUBMINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-3525-250-B-TR
This table gives cross-reference parts and alternative options found for ECS-3525-250-B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3525-250-B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASD2-25.000MHZ-L-C-T | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | ECS-3525-250-B-TR vs ASD2-25.000MHZ-L-C-T |