Part Details for ECS-3951M-100-BN-TR by ECS
Overview of ECS-3951M-100-BN-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3951M-100-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | ECS3951M Series 10 MHz 7 x 5 mm 5.5 V �50 ppm SMT HCMOS Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2400 / $1.3300 | Buy Now |