Part Details for ECS-3953M-1000-AU-TR by ECS International Inc
Overview of ECS-3953M-1000-AU-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-1000-AU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1451CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5630 In Stock |
|
$2.6231 / $4.2400 | Buy Now |
DISTI #
ECS-3953M-1000-AU-
|
Avnet Americas | Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-1000-AU-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3790 | Buy Now |
DISTI #
520-3953M-1000-AU
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 5 X 7mm -55 to 125C RoHS: Compliant | 1602 |
|
$2.6200 / $3.6800 | Buy Now |
DISTI #
V72:2272_17708470
|
Arrow Electronics | Oscillator XO 100MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1708 |
|
$2.9260 / $3.2030 | Buy Now |
|
Future Electronics | ECS-3953M-AU Series 100.000Mhz ±100ppm -55°C ~ 125°C 7.00mm x 5.00mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 100.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 50mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$2.4600 / $3.4700 | Buy Now |
DISTI #
ECS-3953M-1000-AU-
|
Avnet Americas | Clock Oscillator 100MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-1000-AU-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3790 | Buy Now |
Part Details for ECS-3953M-1000-AU-TR
ECS-3953M-1000-AU-TR CAD Models
ECS-3953M-1000-AU-TR Part Data Attributes:
|
ECS-3953M-1000-AU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3953M-1000-AU-TR
ECS International Inc
XO, Clock, 1MHz Min, 200MHz Max, 100MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |