Part Details for ECS-3953M-110.5-C-TR by ECS International Inc
Overview of ECS-3953M-110.5-C-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-3953M-110.5-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-3953M-110.5-C-
|
Avnet Americas | Crystal Oscillator 11.05MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-110.5-C-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ECS-3953M-110.5-C-
|
Avnet Americas | Crystal Oscillator 11.05MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-110.5-C-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |