Part Details for ECS-61-32-4X by ECS International Inc
Overview of ECS-61-32-4X by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-61-32-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1054-ND
|
DigiKey | CRYSTAL 6.1440MHZ 32PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5443 In Stock |
|
$0.3244 / $0.7000 | Buy Now |
DISTI #
ECS-61-32-4X
|
Avnet Americas | Crystal 6.144MHz 32pF 2-Pin HC-49/US - Bulk (Alt: ECS-61-32-4X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 750 |
|
$0.2554 / $0.2706 | Buy Now |
DISTI #
520-HCU614-32X
|
Mouser Electronics | Crystals 6.144MHz 32pF RoHS: Compliant | 1654 |
|
$0.3150 / $0.5200 | Buy Now |
DISTI #
V99:2348_18496640
|
Arrow Electronics | Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 | Americas - 750 |
|
$0.3087 / $0.3734 | Buy Now |
|
Future Electronics | CRYSTAL 6.1440MHZ 32PF T/H,HC-49USX,50ppm,30ppm,32pF,100 Ohm,Fundamental,-10C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal - 6.1440MHz ±30ppm - 32pF - 100 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 0 |
|
$0.2917 / $0.4529 | Buy Now |
DISTI #
ECS-61-32-4X
|
Avnet Americas | Crystal 6.144MHz 32pF 2-Pin HC-49/US - Bulk (Alt: ECS-61-32-4X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 750 |
|
$0.2554 / $0.2706 | Buy Now |
DISTI #
4077670
|
Farnell | CRYSTAL, 6.144MHZ, 32PF, 11.35 X 4.65MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3480 | Buy Now |
Part Details for ECS-61-32-4X
ECS-61-32-4X CAD Models
ECS-61-32-4X Part Data Attributes:
|
ECS-61-32-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-61-32-4X
ECS International Inc
CRYSTAL 6.144 MHZ 32PF 49US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |