Part Details for ECS-MPI4040R3-1R5-R by ECS International Inc
Overview of ECS-MPI4040R3-1R5-R by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ECS-MPI4040R3-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-MPI4040R3-1R5-R-ND
|
DigiKey | FIXED IND 1.5UH 3.8A 43.2MOHM SM Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6287 | Buy Now |
DISTI #
ECS-MPI4040R3-1R5-
|
Avnet Americas | IND 1.5uH 3.8A 4.45x4.06x1.85 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R3-1R5-) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 | Buy Now |
DISTI #
520-MPI4040R3-1R5-R
|
Mouser Electronics | Power Inductors - SMD 1.5uH 3.7A -55C +125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.6100 / $0.6290 | Order Now |
|
Future Electronics | ECS-MPI4040 Series 1.55 uH ±20 % 3.8 A 36 mOhm DCR Miniature Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 1.5uH - 3.8A - 4.45x4.06x1.85mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.5150 / $1.0790 | Buy Now |
DISTI #
ECS-MPI4040R3-1R5-
|
Avnet Americas | IND 1.5uH 3.8A 4.45x4.06x1.85 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R3-1R5-) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 | Buy Now |
Part Details for ECS-MPI4040R3-1R5-R
ECS-MPI4040R3-1R5-R CAD Models
ECS-MPI4040R3-1R5-R Part Data Attributes:
|
ECS-MPI4040R3-1R5-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R3-1R5-R
ECS International Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |