-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2322CT-ND
|
DigiKey | FIXED IND 4.7UH 2.3A 92 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15803 In Stock |
|
$0.5774 / $1.3600 | Buy Now |
DISTI #
ECS-MPI4040R3-4R7-
|
Avnet Americas | IND 4.7uH 2.3A 4.45x4.06x1.85 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R3-4R7-) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 | Buy Now |
DISTI #
520-MPI4040R3-4R7-R
|
Mouser Electronics | Power Inductors - SMD 4R7uH 2.3A -55C +125C AEC-Q200 RoHS: Compliant | 5520 |
|
$0.5740 / $1.0100 | Buy Now |
DISTI #
V72:2272_17616058
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.3A 0.092Ohm DCR 1616 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1585 |
|
$0.5571 / $0.6602 | Buy Now |
|
Future Electronics | ECS-MPI4040 Series 4.7 uH ±20 % 2.3 A 92 mOhm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500Reel |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 4.7uH - 2.3A - 4.45x4.06x1.85mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4532 / $0.6601 | Buy Now |
DISTI #
ECS-MPI4040R3-4R7-
|
Avnet Americas | IND 4.7uH 2.3A 4.45x4.06x1.85 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R3-4R7-) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 | Buy Now |
DISTI #
ECS-MPI4040R3-4R7-R
|
Avnet Abacus | IND 4.7uH 2.3A 4.45x4.06x1.85 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R3-4R7-R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-MPI4040R3-4R7-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R3-4R7-R
ECS International Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |