Part Details for ECS-MPI4040R4-3R3-R by ECS International Inc
Overview of ECS-MPI4040R4-3R3-R by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ECS-MPI4040R4-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2335CT-ND
|
DigiKey | FIXED IND 3.3UH 3.3A 49 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9006 In Stock |
|
$0.5350 / $1.4000 | Buy Now |
DISTI #
ECS-MPI4040R4-3R3-
|
Avnet Americas | IND 3.3uH 3.3A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R4-3R3-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6634 | Buy Now |
DISTI #
520-MPI4040R4-3R3-R
|
Mouser Electronics | Power Inductors - SMD 3.3uH 3.3A -55C +125C AEC-Q200 RoHS: Compliant | 2483 |
|
$0.5340 / $0.9800 | Buy Now |
DISTI #
V72:2272_17616125
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.3A 0.049Ohm DCR 1616 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1749 Container: Cut Strips | Americas - 5685 |
|
$0.5745 / $0.6428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5710 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 3.3uH - 3.3A - 4.45x4.06x2.0mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4619 / $0.6808 | Buy Now |
DISTI #
ECS-MPI4040R4-3R3-
|
Avnet Americas | IND 3.3uH 3.3A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R4-3R3-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6634 | Buy Now |
DISTI #
ECS-MPI4040R4-3R3-R
|
Avnet Asia | IND 3.3uH 3.3A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 (Alt: ECS-MPI4040R4-3R3-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.5035 / $0.5632 | Buy Now |
Part Details for ECS-MPI4040R4-3R3-R
ECS-MPI4040R4-3R3-R CAD Models
ECS-MPI4040R4-3R3-R Part Data Attributes:
|
ECS-MPI4040R4-3R3-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R4-3R3-R
ECS International Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |