Part Details for ECS-TXO53-S3-33-400-BN-TR by ECS International Inc
Overview of ECS-TXO53-S3-33-400-BN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-TXO53-S3-33-400-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-TXO53-S3-33-400-BN-TRCT-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ CMOS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$7.7012 / $9.8600 | Buy Now |
DISTI #
ECS-TXO53-S3-33-40
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 40MHz ±280ppb CMOS 10-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO53-S3-33-40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.4550 | Buy Now |
DISTI #
520-TXO53S333400BNTR
|
Mouser Electronics | TCXO Oscillators 40.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm RoHS: Compliant | 97 |
|
$7.4300 / $9.8600 | Buy Now |
|
Future Electronics | ECS-TXO53-S3-33-400-BN-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8100 / $21.9600 | Buy Now |
DISTI #
ECS-TXO53-S3-33-40
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 40MHz ±280ppb CMOS 10-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO53-S3-33-40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.4550 | Buy Now |
DISTI #
ECS-TXO53-S3-33-40
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 40MHz ±280ppb CMOS 10-Pin SMD T/R - Tape and Reel (Alt: ECS-TXO53-S3-33-40) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.4550 | Buy Now |
Part Details for ECS-TXO53-S3-33-400-BN-TR
ECS-TXO53-S3-33-400-BN-TR CAD Models
ECS-TXO53-S3-33-400-BN-TR Part Data Attributes
|
ECS-TXO53-S3-33-400-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO53-S3-33-400-BN-TR
ECS International Inc
CMOS Output Clock Oscillator, 40MHz Nom, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,60/47 | |
Physical Dimension | 5.0mm x 3.2mm x 1.8mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |