Part Details for ECS100US18 by XP Power
Overview of ECS100US18 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS100US18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2461
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 5.5A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 10Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECS100US18 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9500 / $61.0200 | Buy Now |
DISTI #
94T3113
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 5.5A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):80W, Power Rating (Forced Cooling):100W @ 10Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Rohs Compliant: Yes |Xp Power ECS100US18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1400 / $93.3700 | Buy Now |
DISTI #
1470-1272-ND
|
DigiKey | AC/DC CONVERTER 18V 80W Min Qty: 1 Lead time: 36 Weeks Container: Box |
19 In Stock |
|
$56.9504 / $67.8000 | Buy Now |
DISTI #
209-ECS100US18
|
Mouser Electronics | Switching Power Supplies PSU, 100W, SINGLE OUTPUT RoHS: Compliant | 55 |
|
$56.9500 / $67.8000 | Buy Now |
DISTI #
70808533
|
RS | Power Supply AC-DC Panel Mount Medical & IT 100W 18V@5.5A 80-264V Input | XP Power ECS100US18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7500 / $67.1200 | RFQ |
DISTI #
ECS100US18
|
TME | Power supply: switched-mode, open, 100W, 80÷264VAC, OUT: 1, 18VDC Min Qty: 1 | 5 |
|
$59.2100 / $75.0600 | Buy Now |
DISTI #
2099501
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 18V, 5.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.5512 / $69.0151 | Buy Now |
DISTI #
2099501
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 18V, 5.5A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$59.2181 / $70.4947 | Buy Now |
Part Details for ECS100US18
ECS100US18 CAD Models
ECS100US18 Part Data Attributes
|
ECS100US18
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS100US18
XP Power
AC-DC Regulated Power Supply Module, 100W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 19.8 V | |
Output Voltage-Min | 16.2 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s |