Part Details for ECS1500A by Essentra Components
Overview of ECS1500A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-ECS1500A-ND
|
DigiKey | FLANGED CAP -COMPATIBLE THREAD N Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
580 In Stock |
|
$0.1821 / $0.4700 | Buy Now |
DISTI #
144-ECS1500A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - NPT THREAD:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1820 / $0.4400 | Order Now |
DISTI #
72926965
|
RS | Flanged Cap, Thread Sizes 1-1/2", Natural LDPE | Essentra Components ECS1500A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.1621 | Buy Now |
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard NPT - Compatible Thread Sizes 1-1/2 - in)side Diameter 48.1 mm (1.894 mm (1.894 in) - Natural RoHS: Compliant | 0 |
|
$0.1614 / $0.2065 | Buy Now |
DISTI #
RICECS1500A
|
DB Roberts | 0 |
|
RFQ |