Part Details for ECS1T3R2GF1DBC by Siemens
Overview of ECS1T3R2GF1DBC by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS1T3R2GF1DBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74385040
|
RS | ECS 30A 240V 24VDC GN 1P N12 2AUX SPD | Siemens ECS1T3R2GF1DBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5,772.7000 / $6,076.5200 | RFQ |