Part Details for ECS30AC by Littelfuse Inc
Overview of ECS30AC by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS30AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2991
|
Newark | Current Sensor/ Box |Littelfuse ECS30AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6200 / $135.9800 | Buy Now |
DISTI #
ECS30AC-ND
|
DigiKey | RELAY CUR SENSE 24VDC 0.5A-5A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.8000 | Buy Now |
DISTI #
576-ECS30AC
|
Mouser Electronics | Industrial Current Sensors 24VDC ISOLATED SPDT CURRENT SENSOR RoHS: Compliant | 0 |
|
$146.9600 / $157.6200 | Order Now |
DISTI #
72287590
|
RS | Current Sensor | Littelfuse ECS30AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$188.3400 | RFQ |
|
Onlinecomponents.com | Current Sensor RoHS: Compliant | 0 |
|
$127.1900 / $159.6000 | Buy Now |
DISTI #
ECS30AC
|
TTI | Industrial Current Sensors 24VDC ISOLATED SPDT CURRENT SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$120.9000 / $140.9700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY CUR SENSE 24VDC 0.5A-5A | 0 |
|
$317.5579 / $333.4358 | RFQ |
Part Details for ECS30AC
ECS30AC CAD Models
ECS30AC Part Data Attributes
|
ECS30AC
Littelfuse Inc
Buy Now
|
Compare Parts:
ECS30AC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |