Part Details for ECS41A by Littelfuse Inc
Overview of ECS41A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS41A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2997
|
Newark | Current Sensor/ Box |Littelfuse ECS41A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6200 / $135.9800 | Buy Now |
DISTI #
ECS41A-ND
|
DigiKey | RELAY CUR SENSE 120VAC 2-20A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$121.1842 / $152.4900 | Buy Now |
DISTI #
576-ECS41A
|
Mouser Electronics | Industrial Current Sensors 120VAC ISOLATED SPDT CURRENT SENSOR RoHS: Compliant | 0 |
|
$121.1800 / $152.4800 | Order Now |
|
Onlinecomponents.com | Current Sensor RoHS: Compliant | 0 |
|
$127.1900 / $159.6000 | Buy Now |
DISTI #
ECS41A
|
TTI | Industrial Current Sensors 120VAC ISOLATED SPDT CURRENT SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$120.9000 / $150.8400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY CUR SENSE 120VAC 2-20A | 0 |
|
$330.2647 / $346.7779 | RFQ |