There are no models available for this part yet.
Overview of ECS41AC by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECS41AC by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC2998
|
Newark | Current Sensor/ Box |Littelfuse ECS41AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6200 / $135.9800 | Buy Now | |
DISTI #
ECS41AC-ND
|
DigiKey | RELAY CUR SENSE 120VAC 2-20A Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.1842 / $152.4900 | Buy Now | |
DISTI #
576-ECS41AC
|
Mouser Electronics | Industrial Current Sensors 120VAC ISOLATED SPDT CURRENT SENSOR RoHS: Compliant | 4 |
|
$121.1800 / $162.8600 | Buy Now | |
DISTI #
71020726
|
RS | Selectable, over or undercurrent 120VAC 2 - 20A 0.150 - 7s 1s | Littelfuse ECS41AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.2100 | RFQ | |
Onlinecomponents.com | Current Sensor RoHS: Compliant | 0 |
|
$127.1900 / $159.6000 | Buy Now | ||
DISTI #
ECS41AC
|
TTI | Industrial Current Sensors 120VAC ISOLATED SPDT CURRENT SENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$120.9000 / $154.0200 | Buy Now | |
Ozdisan Elektronik | IND.CONT.RELAY CUR SENSE 120VAC 2-20A | 0 |
|
$330.4687 / $346.9921 | RFQ |