Part Details for ECST1V0805-1125-R by Eaton Bussmann
Overview of ECST1V0805-1125-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECST1V0805-1125-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5602
|
Newark | Current Sens Transformer, 10A, Smd, Turns Ratio:1:125, Inductance:3Mh, Primary Current:10A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:11.5Ohm, Dc Resistance Primary:700Μohm, Transformer Terminals:Gull Wingrohs Compliant: Yes |Eaton Bussmann ECST1V0805-1125-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
65AK5603
|
Newark | Current Sens Transformer, 10A, Smd, Turns Ratio:1:125, Inductance:3Mh, Primary Current:10A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:11.5Ohm, Dc Resistance Primary:700Μohm, Transformer Terminals:Gull Wingrohs Compliant: Yes |Eaton Bussmann ECST1V0805-1125-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
283-ECST1V0805-1125-RCT-ND
|
DigiKey | CURR SENSE XFMR 125:1 10A SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5068 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
DISTI #
000000000006383936
|
Sager | Current Transformers 10A 1:125, 3000 uH, 0.7 m? Pri, 11.5 ? Sec, 50 KHz-1MHz, SMT | 0 |
|
Buy Now |