Part Details for ECUSBAB-4M by L-com Inc
Overview of ECUSBAB-4M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUSBAB-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5750
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 13.1 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECUSBAB-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$11.7900 | Buy Now |
DISTI #
5073-ECUSBAB-4M-ND
|
DigiKey | CBL USB A/B 28/26 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$11.3938 / $16.5000 | Buy Now |
DISTI #
70126650
|
RS | DELUXE USB TYPE A-B CABLE 4M | L-com ECUSBAB-4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | CBL USB A/B 28/26 4M RoHS: Compliant | 0 |
|
$10.3500 / $13.7000 | Buy Now |
DISTI #
77736275
|
Verical | CABLE USB TYPE A/B WITH NICKEL PLATE SHELL Min Qty: 8 Package Multiple: 1 | Americas - 419 |
|
$5.8950 / $11.7900 | Buy Now |
DISTI #
ECUSBAB-4M
|
L-com US | L-com's ECUSB series provides high performance at competitive prices. These quality constructed cables feature USB 2.0 Compliant 26 AWG power leads and are finished in an attractive medium gray color. Each cable is functionally tested to ensure the highest level of quality and performance. These cables allow for transfer rates up to 480 Mbps and can be used with simple Plug and Play connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Order online today!. Min Qty: 1 Package Multiple: 1 | 423 |
|
$6.0000 / $11.9900 | Buy Now |