-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2684HAB-ND
|
DigiKey | CAP FILM 0.68UF 3% 250VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4661 | Buy Now |
DISTI #
ECW-F2684HAB
|
Avnet Americas | Film Capacitor, 0.68 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2684HAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3862 / $0.4373 | Buy Now |
DISTI #
667-ECW-F2684HAB
|
Mouser Electronics | Film Capacitors 250VDC 0.68uF 3% MPP L/S=7.5mm RoHS: Compliant | 217 |
|
$0.4310 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3870 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 250V PP 3% (18.1 X 7.4 X 17mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4012 / $0.5941 | Buy Now |
DISTI #
ECW-F2684HAB
|
Avnet Americas | Film Capacitor, 0.68 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2684HAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3862 / $0.4373 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 250V PP 3% (18.1 X 7.4 X 17mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4012 / $0.5941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy