-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8837
|
Newark | Cap, 2.2Uf, 700V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG70225K Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $1.3800 | Buy Now |
DISTI #
10-ECW-FG70225K-ND
|
DigiKey | CAP FILM 2.2UF 700VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
400 In Stock |
|
$0.9273 / $2.4700 | Buy Now |
DISTI #
ECW-FG70225K
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 700 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FG70225K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9038 / $1.0233 | Buy Now |
DISTI #
667-ECW-FG70225K
|
Mouser Electronics | Film Capacitors 700VDC 2.2uF 10% ST Lead AEC-Q200 RoHS: Compliant | 370 |
|
$0.9270 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9060 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 2.2uF ±10% - 700V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.9250 / $1.1230 | Buy Now |
DISTI #
ECW-FG70225K
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 700 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FG70225K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9038 / $1.0233 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 2.2uF ±10% - 700V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.9250 / $1.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy