-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0729
|
Newark | Film Capacitor Pen, 0.01Uf, 5%, 100V, 1210, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1210 [3225 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1103JX5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
PCF1360CT-ND
|
DigiKey | CAP FILM 10000PF 5% 100VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7757 In Stock |
|
$0.2502 / $0.8200 | Buy Now |
DISTI #
ECW-U1103JX5
|
Avnet Americas | Film Capacitor, 0.01 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECW-U1103JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2702 / $0.3059 | Buy Now |
DISTI #
667-ECW-U1103JX5
|
Mouser Electronics | Film Capacitors .01uF 100VDC 5% PEN FILM 1210 RoHS: Compliant | 2690 |
|
$0.2540 / $0.6700 | Buy Now |
DISTI #
70260426
|
RS | Capacitor, Polyethylene Metallized, Cap 0.01 uF, Tol 5%,Vol-Rtg 100 VDC, SMT,1210,TR | Panasonic Electronic Components ECW-U1103JX5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1800 |
|
$0.6020 / $0.8110 | Buy Now |
|
Future Electronics | ECW Series 100 V 0.01 uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 100V PEN 5% (3.2 X 2.5 X 2.1mm) Stacked 105°C T/R RoHS: Compliant |
1895 In Stock |
|
$0.2429 / $0.4527 | Buy Now |
DISTI #
65017898
|
Verical | Cap Film 0.01uF 100V PEN 5%( 3.2 X 2.5 X 2.1mm) Stacked 105°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 1850 |
|
$0.4078 / $0.6288 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1424 |
|
$0.2100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy