-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0730
|
Newark | Capacitor Film Pen, 0.1Uf, 5%, 100V, 2416, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1104JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6160 / $0.7270 | Buy Now |
DISTI #
05W5423
|
Newark | Film Capacitor Pen, 0.1Uf, 5%, 100V, 2416, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1104JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
PCF1220CT-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3165 In Stock |
|
$0.5367 / $1.6000 | Buy Now |
DISTI #
ECW-U1104JC9
|
Avnet Americas | Film Capacitor, 0.1 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U1104JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5923 / $0.6706 | Buy Now |
DISTI #
667-ECW-U1104JC9
|
Mouser Electronics | Film Capacitors .1uF 100VDC 5% PEN FILM 2416 RoHS: Compliant | 2781 |
|
$0.5640 / $1.6000 | Buy Now |
DISTI #
V72:2272_07469193
|
Arrow Electronics | Cap Film 0.1uF 100V PEN 5%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3000 |
|
$0.5933 / $1.4432 | Buy Now |
DISTI #
70260427
|
RS | Capacitor, Polyethylene Metallized, Cap 0.1 uF, Tol 5%,Vol-Rtg 100 VDC, SMT,2416,TR | Panasonic Electronic Components ECW-U1104JC9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 11988 |
|
$1.1900 / $1.5900 | Buy Now |
|
Future Electronics | ECW Series 100 V 0.1 uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 100V PEN 5% (6 X 4.1 X 1.8mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.5290 / $1.1460 | Buy Now |
DISTI #
69833808
|
Verical | Cap Film 0.1uF 100V PEN 5%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R Min Qty: 10 Package Multiple: 1 Date Code: 2327 | Americas - 3000 |
|
$0.5933 / $1.0387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy