-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0741
|
Newark | Film Capacitor Pen, 2200Pf, 5%, 100V, 1206, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:2200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1222JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2570 | Buy Now |
DISTI #
05W5433
|
Newark | Film Capacitor Pen, 2200Pf, 5%, 100V, 1206, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:2200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECW-U1222JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 | Buy Now |
DISTI #
PCF1352CT-ND
|
DigiKey | CAP FILM 2200PF 5% 100VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2100 In Stock |
|
$0.1737 / $0.7700 | Buy Now |
DISTI #
ECW-U1222JX5
|
Avnet Americas | Film Capacitor, 2200 pF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECW-U1222JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.1928 | Buy Now |
DISTI #
667-ECW-U1222JX5
|
Mouser Electronics | Film Capacitors .0022uF 100VDC 5% PEN FILM 1206 RoHS: Compliant | 4630 |
|
$0.1770 / $0.7100 | Buy Now |
DISTI #
70260431
|
RS | Capacitor, Polyethylene Met, Cap 0.0022 uF, Tol 5%,Vol-Rtg 100 VDC, SMT,1206,TR | Panasonic Electronic Components ECW-U1222JX5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.4200 / $0.6000 | Buy Now |
|
Future Electronics | ECW Series 100V 0.0022uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R RoHS: Compliant |
1489 In Stock |
|
$0.1929 / $0.2863 | Buy Now |
DISTI #
51670206
|
Verical | Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1.1mm) Stacked 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1912 | Americas - 1400 |
|
$0.3068 / $0.3976 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 2350 |
|
$0.1155 / $0.4125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy