-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0758
|
Newark | Film Capacitor Pen, 0.56Uf, 10%, 100V, 3925, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:3925 [9863 Metric], Capacitance:0.56Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1564KCV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
05W5447
|
Newark | Film Capacitor Pen, 0.56Uf, 10%, 100V, 3925, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:3925 [9863 Metric], Capacitance:0.56Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1564KCV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
PCF1243CT-ND
|
DigiKey | CAP FILM 0.56UF 10% 100VDC 3925 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1192 In Stock |
|
$1.1198 / $2.9300 | Buy Now |
DISTI #
ECW-U1564KCV
|
Avnet Americas | Film Capacitor, 0.56 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3925 [9863 Metric] - Tape and Reel (Alt: ECW-U1564KCV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2582 / $1.4247 | Buy Now |
DISTI #
667-ECW-U1564KCV
|
Mouser Electronics | Film Capacitors .56uF 100VDC 10% PEN FILM 3925 RoHS: Compliant | 2000 |
|
$1.1800 / $2.9300 | Buy Now |
DISTI #
V72:2272_11314861
|
Arrow Electronics | Cap Film 0.56uF 100V PEN 10%( 9.8 X 6.3 X 3mm) Stacked 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1470 |
|
$1.2080 / $1.8830 | Buy Now |
DISTI #
70260440
|
RS | Capacitor, Polyethylene Met, Cap 0.56 uF, Tol 10%,Vol-Rtg 100 VDC, SMT,3925,TR | Panasonic Electronic Components ECW-U1564KCV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.5100 | RFQ |
|
Future Electronics | ECW-U Series 100 V 0.56 uF ±10 % SMT Metallized Polyethylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | ECW-U Series 100 V 0.56 uF ±10 % SMT Metallized Polyethylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.56uF 100V PEN 10% (9.8 X 6.3 X 3mm) Stacked 125°C T/R RoHS: Compliant |
1183 In Stock |
|
$1.2400 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy