-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7445, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6708
|
Newark | Cap, 1.8Μf, 250V, 5%, Pp, Through Hole, Capacitance:1.8Μf, Voltage Rating:250V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Ecwf(A) Series, Capacitor Case Style:-, Capacitor Rohs Compliant: Yes |Panasonic ECWF2185JA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$0.9280 / $1.9400 | Buy Now |
DISTI #
ECW-F2185JA
|
Avnet Americas | Film Capacitor, 1.8 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2185JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7387 / $0.8364 | Buy Now |
|
Quest Components | 400 |
|
$1.0952 / $2.3680 | Buy Now | |
DISTI #
ECW-F2185JA
|
Avnet Americas | Film Capacitor, 1.8 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2185JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7387 / $0.8364 | Buy Now |
DISTI #
ECWF2185JA
|
TME | Capacitor: polypropylene, ECWF, 1.8uF, 18.8x11.4x16.5mm, THT, ±5% Min Qty: 500 | 0 |
|
$0.8800 | RFQ |
DISTI #
ECW-F2185JA
|
Avnet Americas | Film Capacitor, 1.8 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2185JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7387 / $0.8364 | Buy Now |
DISTI #
ECWF2185JA
|
Avnet Abacus | Film Capacitor, 1.8 uF, 125 V, 250 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWF2185JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1854894
|
element14 Asia-Pacific | CAP, 1.8F, 250V, 5%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 247 |
|
$0.8220 / $2.0549 | Buy Now |
DISTI #
1854894
|
Farnell | CAP, 1.8F, 250V, 5%, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 247 |
|
$0.7886 / $2.2495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2185JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2185JA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7445, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 18.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11.4 mm |