-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2W184JAQ
|
Avnet Americas | Film Capacitor, 0.18 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2W184JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 / $0.2351 | Buy Now |
DISTI #
ECW-F2W184JAQ
|
Avnet Americas | Film Capacitor, 0.18 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2W184JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 / $0.2351 | Buy Now |
DISTI #
ECWF2W184JAQ
|
TME | Capacitor: polypropylene, ECWF, 180nF, 13x6.1x15.2mm, THT, ±5% Min Qty: 500 | 0 |
|
$0.2210 | RFQ |
DISTI #
ECWF2W184JAQ
|
Avnet Abacus | Film Capacitor, 0.18 uF, 84 V, 450 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWF2W184JAQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1854907
|
Farnell | CAP, 0.18F, 450V, 5%, PP RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$0.2547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2W184JAQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W184JAQ
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |