-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6104HL
|
Avnet Americas | Film Capacitor, 0.1 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6104HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7167 / $0.8115 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 3% +TOL, 3% -TOL, 0.1UF, THROUGH HOLE MOUNT, 7130 (Also Known As: ECW-F6104HL) | 38 |
|
$1.0950 / $1.3688 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 3% +TOL, 3% -TOL, 0.1UF, THROUGH HOLE MOUNT, 7130 | 38 |
|
$1.0950 / $1.3688 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 3% +TOL, 3% -TOL, 0.1UF, THROUGH HOLE MOUNT, 7130 | 5680 |
|
$1.0545 / $2.8120 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 3% +TOL, 3% -TOL, 0.1UF, THROUGH HOLE MOUNT, 7130 (Also Known As: ECW-F6104HL) | 5680 |
|
$1.0545 / $2.8120 | Buy Now |
DISTI #
ECW-F6104HL
|
Avnet Americas | Film Capacitor, 0.1 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6104HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7167 / $0.8115 | Buy Now |
DISTI #
ECWF6104HL
|
TME | Capacitor: polypropylene, ECWF, 100nF, 18x7.7x12.1mm, THT, ±3% Min Qty: 100 | 0 |
|
$0.3100 | RFQ |
DISTI #
ECW-F6104HL
|
Avnet Americas | Film Capacitor, 0.1 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6104HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7167 / $0.8115 | Buy Now |
|
Velocity Electronics | Our Stock | 1205 |
|
RFQ | |
DISTI #
ECWF6104HL
|
Avnet Abacus | Film Capacitor, 0.1 uF, 223 V, 630 V, � 3%, Metallized PP, Radial Leaded (Alt: ECWF6104HL) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF6104HL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF6104HL
Panasonic Electronic Components
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.1 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.7 mm |