-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2J104KB
|
Avnet Americas | Film Capacitor, 0.1 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J104KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1257 / $0.1423 | Buy Now |
DISTI #
ECW-FD2J104KB
|
Avnet Americas | Film Capacitor, 0.1 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J104KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1257 / $0.1423 | Buy Now |
DISTI #
ECWFD2J104KB
|
TME | Capacitor: polypropylene, ECWFD, 100nF, 12.6x5.8x14.2mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.1920 | RFQ |
DISTI #
3339447
|
Farnell | CAP, 0.1UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.2266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2J104KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2J104KB
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |