-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIALE LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FE2J225J
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J225J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6176 / $0.6993 | Buy Now |
|
Future Electronics | ECWFE Series 630 V 2.2 uF ±5 % LS=22.5mm Straight Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.6750 / $0.7550 | Buy Now |
|
Quest Components | 5120 |
|
$0.7452 / $2.4840 | Buy Now | |
DISTI #
ECW-FE2J225J
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J225J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6176 / $0.6993 | Buy Now |
DISTI #
ECWFE2J225J
|
TME | Capacitor: polypropylene, ECWFE, 2.2uF, 26x23x16mm, THT, ±5% Min Qty: 200 | 0 |
|
$0.8500 | RFQ |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant | Europe - 200 |
|
RFQ | |
DISTI #
ECWFE2J225J
|
Avnet Abacus | Film Capacitor, 2.2 uF, 141 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFE2J225J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3338498
|
Farnell | CAP, 2.2UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 200 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$1.0046 | Buy Now |
|
LCSC | 2.2uF -40+105 5% 630V PluginP22.5mm Polypropylene Film Capacitors (CBB) ROHS | 5 |
|
$0.3880 / $0.7565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2J225J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2J225J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIALE LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |