-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U1272JX5
|
Avnet Americas | Cap Film 0.0027uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1272JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2141 | Buy Now |
|
Quest Components | 1961 |
|
$0.2848 / $0.7120 | Buy Now | |
DISTI #
ECW-U1272JX5
|
Avnet Americas | Cap Film 0.0027uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1272JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2141 | Buy Now |
DISTI #
ECWU1272JX5
|
TME | Capacitor: polyethylene, 2.7nF, ±5%, 1206, -55÷105°C, 100VDC Min Qty: 3000 | 0 |
|
$0.2470 | RFQ |
DISTI #
ECW-U1272JX5
|
Avnet Americas | Cap Film 0.0027uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1272JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU1272JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1272JX5
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |