-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.027uF, Surface Mount, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U1273JC9
|
Avnet Americas | Film Capacitor, 0.027 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U1273JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3853 / $0.4362 | Buy Now |
DISTI #
01X0745
|
Avnet Americas | Film Capacitor, 0.027 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: 01X0745) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 1 Days Container: Reel | 3000 Partner Stock |
|
$0.4500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100 V, 0.027 uF, SURFACE MOUNT, 1913 (Also Known As: ECW-U1273JC9) | 4047 |
|
$0.2829 / $0.7716 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100 V, 0.027 uF, SURFACE MOUNT, 1913 | 4047 |
|
$0.2829 / $0.7716 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100 V, 0.027 uF, SURFACE MOUNT, 1913 (Also Known As: ECW-U1273JC9) | 3292 |
|
$0.4501 / $1.2860 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100 V, 0.027 uF, SURFACE MOUNT, 1913 | 3292 |
|
$0.4501 / $1.2860 | Buy Now |
DISTI #
ECW-U1273JC9
|
Avnet Americas | Film Capacitor, 0.027 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U1273JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3853 / $0.4362 | Buy Now |
DISTI #
01X0745
|
Avnet Americas | Film Capacitor, 0.027 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: 01X0745) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 1 Days Container: Reel | 3000 Partner Stock |
|
$0.4500 | Buy Now |
DISTI #
ECWU1273JC9
|
TME | Capacitor: polyethylene, ECWU, 0.027uF, 4.8x3.3x1.4mm, SMD, ±5% Min Qty: 3000 | 0 |
|
$0.3570 | RFQ |
DISTI #
ECWU1273JC9
|
Avnet Abacus | Film Capacitor, 0.027 uF, 40 V, 100 V, � 5%, Metallized PEN Stacked, 1913 [4833 Metric] (Alt: ECWU1273JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU1273JC9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1273JC9
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.027uF, Surface Mount, 1913, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |