Part Details for ECWU1C274JC9 by Panasonic Electronic Components
Overview of ECWU1C274JC9 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ECWU1C274JC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U1C274JC9
|
Avnet Americas | Cap Film 0.27uF 16V PEN 5% (6 X 4.1 X 1.8mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1C274JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6659 / $0.7539 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 | 12000 |
|
$0.4666 / $1.3332 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 (Also Known As: ECW-U1C274JC9) | 12000 |
|
$0.4666 / $1.3332 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 | 21600 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 (Also Known As: ECW-U1C274JC9) | 21600 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 (Also Known As: ECW-U1C274JC9) | 19200 |
|
$0.6666 / $2.2220 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 | 19200 |
|
$0.6666 / $2.2220 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 | 2400 |
|
$0.6666 / $2.2220 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 16V, 5% +TOL, 5% -TOL, 0.27UF, SURFACE MOUNT, 2416 (Also Known As: ECW-U1C274JC9) | 2400 |
|
$0.6666 / $2.2220 | Buy Now |
DISTI #
ECW-U1C274JC9
|
Avnet Americas | Cap Film 0.27uF 16V PEN 5% (6 X 4.1 X 1.8mm) SMD 105°C T/R - Tape and Reel (Alt: ECW-U1C274JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6659 / $0.7539 | Buy Now |
Part Details for ECWU1C274JC9
ECWU1C274JC9 CAD Models
ECWU1C274JC9 Part Data Attributes
|
ECWU1C274JC9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1C274JC9
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.27uF, Surface Mount, 2416, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.8 mm | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 4.1 mm |