-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 2825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6733
|
Newark | Cap, 0.033Μf, 630V, 5%, Pen, 2825, Capacitance:33000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 5%, Product Range:Ecwu(C) Series, Capacitor Case Style:2825 [7163 Metric], rohs Compliant: Yes |Panasonic ECWUC2J333JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57 |
|
$0.7540 / $1.8300 | Buy Now |
DISTI #
ECW-UC2J333JV
|
Avnet Americas | Film Capacitor, 0.033 uF, 250 V, 630 V, ± 5%, Metallized PEN Stacked, 2825 [7163 Metric] - Tape and Reel (Alt: ECW-UC2J333JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7858 / $0.8897 | Buy Now |
DISTI #
70349158
|
RS | 33nF +/-5% 630 V dc SMD PEN Film Capacitor ECWU(C) | Panasonic Electronic Components ECWUC2J333JV RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 | RFQ |
DISTI #
ECW-UC2J333JV
|
Avnet Americas | Film Capacitor, 0.033 uF, 250 V, 630 V, ± 5%, Metallized PEN Stacked, 2825 [7163 Metric] - Tape and Reel (Alt: ECW-UC2J333JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7858 / $0.8897 | Buy Now |
DISTI #
ECWUC2J333JV
|
TME | Capacitor: polyethylene, 33nF, ±5%, 2825, -55÷125°C, 630VDC Min Qty: 1000 | 0 |
|
$0.8300 | RFQ |
DISTI #
ECWUC2J333JV
|
Avnet Abacus | Film Capacitor, 0.033 uF, 250 V, 630 V, � 5%, Metallized PEN Stacked, 2825 [7163 Metric] (Alt: ECWUC2J333JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2099864
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 5%, PEN, 2825 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 57 |
|
$0.7682 / $1.9723 | Buy Now |
DISTI #
2099864RL
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 5%, PEN, 2825 RoHS: Compliant Min Qty: 100 Container: Reel | 57 |
|
$0.7682 / $1.1597 | Buy Now |
DISTI #
2099864RL
|
Farnell | CAP, 0.033F, 630V, 5%, PEN, 2825 RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 2 Days Container: Reel | 57 |
|
$0.7825 | Buy Now |
DISTI #
2099864
|
Farnell | CAP, 0.033F, 630V, 5%, PEN, 2825 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 2 Days Container: Cut Tape | 57 |
|
$0.7825 / $0.8276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWUC2J333JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWUC2J333JV
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 2825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.1 mm | |
JESD-609 Code | e1 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2825 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |