Part Details for ECXV-P37C2N-644.5313 by ECS International Inc
Overview of ECXV-P37C2N-644.5313 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECXV-P37C2N-644.5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECXV-P37C2N-644.5313-ND
|
DigiKey | XTAL OSC VCXO 644.5313MHZ SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.4640 | Buy Now |
DISTI #
ECXV-P37C2N-644.53
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) LVPECL 644.5313MHz 3.3V ±25ppm ±90ppm 6-Pin CSMD - Trays (Alt: ECXV-P37C2N-644.53) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
DISTI #
520-ECXVP37C2N644.53
|
Mouser Electronics | VCXO Oscillators 644.5313MHz 3.3V 25ppm-40C +85C RoHS: Compliant | 0 |
|
$5.7200 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCXO 644.5313MHz SMD RoHS: Compliant | 0 |
|
$5.1800 / $7.8800 | Buy Now |
DISTI #
ECXV-P37C2N-644.53
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) LVPECL 644.5313MHz 3.3V ±25ppm ±90ppm 6-Pin CSMD - Trays (Alt: ECXV-P37C2N-644.53) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 | Buy Now |
Part Details for ECXV-P37C2N-644.5313
ECXV-P37C2N-644.5313 CAD Models
ECXV-P37C2N-644.5313 Part Data Attributes:
|
ECXV-P37C2N-644.5313
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECXV-P37C2N-644.5313
ECS International Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.5313 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |