Part Details for ED10D10 by Crydom Inc
Overview of ED10D10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED10D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8074
|
Newark | Solid State Relay, 10A, 5Vdc-15Vdc Rohs Compliant: Yes |Sensata/crydom ED10D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.6400 / $27.1800 | Buy Now |
DISTI #
25AK2358
|
Newark | Ssr Relay, Plug-In, 100Vdc/10A, 5-15Vdc In, Fet Output |Sensata/crydom ED10D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $30.0900 | Buy Now |
DISTI #
172-ED10D10-ND
|
DigiKey | SSR RELAY SPST-NO 10A 1-100V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1301 / $27.3500 | Buy Now |
DISTI #
73187286
|
RS | Solid State Relay, 100VDC/10A, 5-15VDC Input, ED Series | Sensata - Crydom ED10D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3500 | RFQ |
DISTI #
CRYED10D10
|
Heilind Electronics | SSR,100VDC/10A,5-15VDC IN, 12X29MM PLUG IN,FET OUTPT | Americas - 7 in Stock |
|
$23.8569 / $28.6283 | Buy Now |
|
Onlinecomponents.com | SSR Relay - Plug-in - 100VDC/10A - 5-15VDC In - FET Output RoHS: Compliant |
8 Partner Stock |
|
$25.9700 / $45.9800 | Buy Now |
DISTI #
CRYED10D10
|
Interstate Connecting Components | SSR,100VDC/10A,5-15VDC IN, 12X29MM PLUG IN,FET OUTPT | 2 |
|
$23.8569 / $28.6283 | Buy Now |
DISTI #
000000000006286505
|
Sager | Solid State Relays - Industrial Mount SSR Relay, Plug-in, 100VDC/10A, 5-15VDC In, FET Output Min Qty: 1 | 8 |
|
$23.2800 / $25.3400 | Buy Now |
DISTI #
4070538
|
element14 Asia-Pacific | SOLID STATE RELAY, 10A, 5VDC-15VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$28.8207 / $32.6728 | Buy Now |
DISTI #
4070538
|
Farnell | SOLID STATE RELAY, 10A, 5VDC-15VDC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 3 |
|
$31.9114 / $37.1590 | Buy Now |