Part Details for ED63A001AREVA (ALTERNATE: ED63A001AREVA) by Siemens
Overview of ED63A001AREVA (ALTERNATE: ED63A001AREVA) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63A001AREVA (ALTERNATE: ED63A001AREVA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770531
|
RS | BREAKER ED 3P 1A 600V LUGS-ETI AREVA TST , ED63A001AREVA | Siemens ED63A001AREVA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,633.8900 / $2,772.5100 | RFQ |