Part Details for EDB106S-T by Rectron Semiconductor
Overview of EDB106S-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EDB106S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-EDB106S-T
|
Mouser Electronics | Bridge Rectifiers 1A 400V 50ns SM GP RoHS: Compliant | 0 |
|
$0.2080 / $0.2310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1448 / $0.2215 | Buy Now |
Part Details for EDB106S-T
EDB106S-T CAD Models
EDB106S-T Part Data Attributes:
|
EDB106S-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDB106S-T
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, DB-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EDB106S-T
This table gives cross-reference parts and alternative options found for EDB106S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDB106S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB4ST/R7 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4 | PanJit Semiconductor | EDB106S-T vs TB4ST/R7 |
SLDB104S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron Semiconductor | EDB106S-T vs SLDB104S |
CBRLD1-04 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC, LPDIP-4 | Central Semiconductor Corp | EDB106S-T vs CBRLD1-04 |
DB104LS | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-LS, 4 PIN | Rectron Semiconductor | EDB106S-T vs DB104LS |
B104S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | EDB106S-T vs B104S |
B104ST/R13 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | EDB106S-T vs B104ST/R13 |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | DC Components Co Ltd | EDB106S-T vs DB104 |
KBP104G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Fagor Electrónica | EDB106S-T vs KBP104G |