EDB8164B4PR-1D-F-D
Micron Technology Inc
Description: DDR DRAM, 128MX64, CMOS, PBGA216, FBGA-216

Overview of EDB8164B4PR-1D-F-D by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for EDB8164B4PR-1D-F-D by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDB8164B4PR-1D-F-D by Micron Technology Inc

EDB8164B4PR-1D-F-D
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Date Of Intro
2016-03-15
Access Mode
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY
JESD-30 Code
S-PBGA-B216
Length
12 mm
Memory Density
8589934592 bit
Memory IC Type
DDR DRAM
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
216
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Organization
128MX64
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.8 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.3 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
12 mm
Want to compare parts?
  1. EDB8164B4PR-1D-F-D
    Micron Technology Inc
    DDR DRAM, 128MX64, CMOS, PBGA216, FBGA-216
    VS

Related Parts for EDB8164B4PR-1D-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDB8164B4PR-1D-F-D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDB8164B4PR-1D-F-D by Micron Technology Inc

Select Manufacturer
Which Manufacturer of EDB8164B4PR-1D-F-D would you like to use for your alert(s)?
  • Please alert me when EDB8164B4PR-1D-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDB8164B4PR-1D-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDB8164B4PR-1D-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDB8164B4PR-1D-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDB8164B4PR-1D-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDB8164B4PR-1D-F-D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: