Datasheets
EDF1AS-E3/45 by:

Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN

Part Details for EDF1AS-E3/45 by Vishay Intertechnologies

Overview of EDF1AS-E3/45 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EDF1AS-E3/45

Part # Distributor Description Stock Price Buy
DISTI # 76K4373
Newark 1A,50V,50Ns,gpp,smdip,bridge |Vishay EDF1AS-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5690
$0.5690 Buy Now
DISTI # EDF1AS-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: EDF1AS-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 5,000 $0.5503
  • 10,000 $0.5327
  • 20,000 $0.5151
  • 30,000 $0.4974
  • 40,000 $0.4781
  • 50,000 $0.4557
  • 500,000 $0.4332
$0.4332 / $0.5503 Buy Now
DISTI # 625-EDF1AS-E3
Mouser Electronics Bridge Rectifiers 1.0 Amp 50 Volt RoHS: Compliant 4634
  • 1 $1.2100
  • 10 $0.9720
  • 100 $0.7710
  • 500 $0.6530
  • 1,000 $0.5010
  • 5,000 $0.4840
$0.4840 / $1.2100 Buy Now
DISTI # EDF1AS-E3/45
TTI Bridge Rectifiers 1.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube Americas - 0
  • 5,000 $0.5500
  • 10,000 $0.5300
  • 20,000 $0.5200
  • 30,000 $0.5100
  • 50,000 $0.5000
$0.5000 / $0.5500 Buy Now
DISTI # EDF1AS-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: EDF1AS-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 5,000 $0.5503
  • 10,000 $0.5327
  • 20,000 $0.5151
  • 30,000 $0.4974
  • 40,000 $0.4781
  • 50,000 $0.4557
  • 500,000 $0.4332
$0.4332 / $0.5503 Buy Now
DISTI # EDF1AS-E3/45
Avnet Americas Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: EDF1AS-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 5,000 $0.5503
  • 10,000 $0.5327
  • 20,000 $0.5151
  • 30,000 $0.4974
  • 40,000 $0.4781
  • 50,000 $0.4557
  • 500,000 $0.4332
$0.4332 / $0.5503 Buy Now

Part Details for EDF1AS-E3/45

EDF1AS-E3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDF1AS-E3/45 Part Data Attributes

EDF1AS-E3/45 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
EDF1AS-E3/45 Vishay Intertechnologies Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDF1AS-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDF1AS-E3/45 by Vishay Intertechnologies

  • Please alert me when EDF1AS-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDF1AS-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDF1AS-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDF1AS-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDF1AS-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDF1AS-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: