Part Details for EDGSC1LFG by C&K
Overview of EDGSC1LFG by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for EDGSC1LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401-1923-ND
|
DigiKey | SWITCH TACT SPST-NO 0.05A 100V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
972 In Stock |
|
$2.4781 / $4.6100 | Buy Now |
DISTI #
611-EDGSC1LFG
|
Mouser Electronics | Tactile Switches Switch Dome Mom Spst Gold Plated RoHS: Compliant | 1416 |
|
$2.3900 / $4.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 | 0 |
|
$2.9900 | Buy Now |
DISTI #
000000000002430048
|
Sager | Tactile Switches Switch Dome Mom Spst Gold Plated Min Qty: 2500 | 0 |
|
$3.1700 | Buy Now |
Part Details for EDGSC1LFG
EDGSC1LFG CAD Models
EDGSC1LFG Part Data Attributes
|
EDGSC1LFG
C&K
Buy Now
Datasheet
|
Compare Parts:
EDGSC1LFG
C&K
SWITCH DOME MOM SPST GOLD PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.3 mm | |
Actuator Type | DOME TYPE | |
Body Height | 1.2 mm | |
Body Length or Diameter | 11.8 mm | |
Center Contact Material | GOLD | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@100VDC | |
Contact (DC) Max Rating R Load | 0.05A@100VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | GOLD | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |