-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1280
|
Newark | Smd Aluminium Electrolytic Capacitor, Edk Series, 1 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Kemet EDK105M050A9BAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 366 |
|
$0.0990 / $0.1760 | Buy Now |
DISTI #
68AH9730
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EDK105M050A9BAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 34000 |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
27AC4451
|
Newark | Cap Alum 1Uf -40+85 2000H 4 X 5 Rc 0 01 Arms Smd Rohs Compliant: Yes |Kemet EDK105M050A9BAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0960 | Buy Now |
DISTI #
399-6047-1-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45923 In Stock |
|
$0.0518 / $0.3400 | Buy Now |
DISTI #
DK105M050A9BAAKPLP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: DK105M050A9BAAKPLP) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0658 | Buy Now |
DISTI #
80-EDK105M050A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant | 60811 |
|
$0.0510 / $0.3400 | Buy Now |
DISTI #
EDK105M050A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0520 / $0.0710 | Buy Now |
DISTI #
EDK105M050A9BAA
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0730 | RFQ |
DISTI #
EDK105M050A9BAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EDK105M050A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK105M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK105M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |