Part Details for EDS04SNRSTU04Q by TE Connectivity
Overview of EDS04SNRSTU04Q by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EDS04SNRSTU04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1034
|
Newark | Dip Switch, 4Pos, Spst, Slide, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS04SNRSTU04Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 573 |
|
$1.6200 | Buy Now |
DISTI #
450-2644-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
984 In Stock |
|
$1.0372 / $1.4700 | Buy Now |
DISTI #
506-EDS04SNRSTU04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 4P J RECESS SEAL TUBE RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Onlinecomponents.com | END STACK DIP 4P J RECESS SEAL TUBE RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
2792707
|
element14 Asia-Pacific | DIP SWITCH, 4POS, SPST, SLIDE, SMD RoHS: Compliant Min Qty: 1 Container: Each | 573 |
|
$1.1167 / $2.0486 | Buy Now |
DISTI #
2792707
|
Farnell | DIP SWITCH, 4POS, SPST, SLIDE, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 573 |
|
$1.1931 / $1.4443 | Buy Now |
|
Master Electronics | END STACK DIP 4P J RECESS SEAL TUBE RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
Part Details for EDS04SNRSTU04Q
EDS04SNRSTU04Q CAD Models
EDS04SNRSTU04Q Part Data Attributes:
|
EDS04SNRSTU04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS04SNRSTU04Q
TE Connectivity
Slide Dip Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.45 mm | |
Body Length or Diameter | 10.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |