Part Details for EDSP10SGRNNTR04 by TE Connectivity
Overview of EDSP10SGRNNTR04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSP10SGRNNTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1004
|
Newark | Dip Switch, 10Pos, Spst, Piano Key, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Edsp Rohs Compliant: Yes |Alcoswitch Te Connectivity EDSP10SGRNNTR04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6900 / $3.8100 | Buy Now |
DISTI #
450-2604-1-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$2.1631 / $3.3000 | Buy Now |
DISTI #
506-EDSP10SGRNNTR04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 10P G SHORT T&R PD ON RoHS: Compliant | 0 |
|
$2.1600 / $2.2200 | Order Now |
|
Onlinecomponents.com | E STACK PIANO 10P G SHORT T&R PD ON RoHS: Compliant |
1400 Partner Stock |
|
$2.0800 / $2.6900 | Buy Now |
DISTI #
55799275
|
Verical | Switch DIP OFF ON SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 1400 |
|
$2.2000 / $2.2400 | Buy Now |
DISTI #
4-2319764-0
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 700 | 0 |
|
$2.3300 | RFQ |
DISTI #
TE Connectivity EDSP10SGRNNTR04
|
PEI Genesis | Piano Dip Switch, 10 Switche | 1400 |
|
Buy Now | |
|
Master Electronics | E STACK PIANO 10P G SHORT T&R PD ON RoHS: Compliant |
1400 Partner Stock |
|
$2.0800 / $2.6900 | Buy Now |
Part Details for EDSP10SGRNNTR04
EDSP10SGRNNTR04 CAD Models
EDSP10SGRNNTR04 Part Data Attributes
|
EDSP10SGRNNTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP10SGRNNTR04
TE Connectivity
Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |