-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5357
|
Newark | Cap, 470Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT477M016S9PAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3510 | Buy Now |
DISTI #
95AC7775
|
Newark | Cap, 470Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT477M016S9PAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4920 | Buy Now |
DISTI #
399-20536-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10728 In Stock |
|
$0.2564 / $0.8600 | Buy Now |
DISTI #
80-EDT477M016S9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 470uF 20% RoHS: Compliant | 7532 |
|
$0.2560 / $0.7300 | Buy Now |
DISTI #
70971227
|
RS | ALU Electrolytic, SMD, EDT, +125oC, 25VDC, 10uF, 10 x 10.2 | KEMET EDT477M016S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 | RFQ |
DISTI #
EDT477M016S9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 470uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2680 | Buy Now |
DISTI #
3103670
|
element14 Asia-Pacific | CAPACITOR, 470.UF 16.0V REEL ROHS-PRC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.2869 / $0.5738 | Buy Now |
DISTI #
3103670
|
Farnell | CAP, 470UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Lead time: 22 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.5348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDT477M016S9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDT477M016S9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0752 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.02 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |