Part Details for EDZVT2R2.7B by ROHM Semiconductor
Overview of EDZVT2R2.7B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EDZVT2R2.7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4707
|
Newark | Zener Diode, 2.7V, 0.15W, Sod-523, Zener Voltage Vz Typ:2.7V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzv Series, Automotive Rohs Compliant: Yes |Rohm EDZVT2R2.7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.0610 / $0.2960 | Buy Now |
DISTI #
EDZVT2R2.7BCT-ND
|
DigiKey | DIODE ZENER 2.7V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3407 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
EDZVT2R2.7B
|
Avnet Americas | DIODE ZENER SINGLE 2.7V 2% 150MW 2-PIN EMD T/R - Tape and Reel (Alt: EDZVT2R2.7B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0181 / $0.0302 | Buy Now |
DISTI #
755-EDZVT2R2.7B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 2.7V 150mW RoHS: Compliant | 4022 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0273 | Buy Now |
|
Quest Components | 6294 |
|
$0.0540 / $0.2700 | Buy Now | |
DISTI #
EDZVT2R2.7B
|
Avnet Americas | DIODE ZENER SINGLE 2.7V 2% 150MW 2-PIN EMD T/R - Tape and Reel (Alt: EDZVT2R2.7B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0181 / $0.0302 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 2.7V 150MW EMD2 Min Qty: 1 | 80-Authorized Distributor |
|
$0.0310 / $0.2400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 7868 |
|
$0.0270 / $0.0830 | Buy Now |
Part Details for EDZVT2R2.7B
EDZVT2R2.7B CAD Models
EDZVT2R2.7B Part Data Attributes:
|
EDZVT2R2.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R2.7B
ROHM Semiconductor
Zener Diode, 2.8V V(Z), 3.93%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.93% | |
Working Test Current | 5 mA |
Alternate Parts for EDZVT2R2.7B
This table gives cross-reference parts and alternative options found for EDZVT2R2.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVT2R2.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ3.0EVY | Zener Diode, 3.08V V(Z), 4.07%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVT2R2.7B vs KDZ3.0EVY |