Part Details for EE-1005 by OMRON Corporation
Overview of EE-1005 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1750
|
Newark | Sensor Cable, Ee-Sx4009-P1, 3 Way, Omron Ee-Sx4009-P1 Photomicrosensors Rohs Compliant: Yes |Omron EE-1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$3.1900 / $5.1800 | Buy Now |
DISTI #
EE1005
|
Avnet Americas | Cable Assembly UL 1007 1m 24AWG 3POS Discrete Wire Housing RCP - Trays (Alt: EE1005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.0690 / $2.4632 | Buy Now |
DISTI #
653-EE-1005
|
Mouser Electronics | Sensor Hardware & Accessories PHOTOMICROSENSOR RoHS: Compliant | 664 |
|
$2.3100 / $4.5600 | Buy Now |
DISTI #
77311585
|
Verical | Cable Assembly Power for Photo Micro sensor Min Qty: 35 Package Multiple: 1 | Americas - 691 |
|
$1.7857 / $2.6047 | Buy Now |
DISTI #
61364956
|
Verical | Cable Assembly Power for Photo Micro sensor Min Qty: 20 Package Multiple: 10 Date Code: 2149 | Americas - 150 |
|
$3.4200 / $3.9868 | Buy Now |
DISTI #
EE-1005
|
TTI | Sensor Hardware & Accessories PHOTOMICROSENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0800 / $2.2300 | Buy Now |
DISTI #
EE1005
|
Avnet Americas | Cable Assembly UL 1007 1m 24AWG 3POS Discrete Wire Housing RCP - Trays (Alt: EE1005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.0690 / $2.4632 | Buy Now |
DISTI #
000000000000044441
|
Sager | Sensor Hardware & Accessories PHOTOMICROSENSOR Min Qty: 100 | 0 |
|
$2.2800 / $2.6500 | Buy Now |
DISTI #
1172756
|
element14 Asia-Pacific | LEAD, OPTO SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$4.0164 / $4.5785 | Buy Now |
DISTI #
1172756
|
Farnell | LEAD, OPTO SWITCH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 222 |
|
$2.3977 / $4.9587 | Buy Now |