Part Details for EE-SPWD311 by OMRON Corporation
Overview of EE-SPWD311 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SPWD311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESPWD311
|
Avnet Americas | 1M SD T-BEAM PMS DETECTOR D-ON - Bulk (Alt: EESPWD311) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9426 / $83.7018 | Buy Now |
DISTI #
653-EE-SPWD311
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 1M SD T-BEAM PMS DET ECTOR D-ON RoHS: Compliant | 2 |
|
$77.0500 / $112.6600 | Buy Now |
DISTI #
EESPWD311
|
Avnet Americas | 1M SD T-BEAM PMS DETECTOR D-ON - Bulk (Alt: EESPWD311) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9426 / $83.7018 | Buy Now |
Part Details for EE-SPWD311
EE-SPWD311 CAD Models
EE-SPWD311 Part Data Attributes:
|
EE-SPWD311
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SPWD311
OMRON Corporation
Through Beam Photoelectric Sensor, Chassis Mount, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IEC IP60 | |
Body Breadth | 8.6 mm | |
Body Length or Diameter | 25.4 mm | |
Housing | PLASTIC | |
Mounting Feature | CHASSIS MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | LUG |