Part Details for EE-SV3-G by OMRON Corporation
Overview of EE-SV3-G by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SV3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRON EE-SV3-G
|
PEI Genesis | Transistor Output Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230876
|
Sager | Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR | 0 |
|
Buy Now |
Part Details for EE-SV3-G
EE-SV3-G CAD Models
EE-SV3-G Part Data Attributes
|
EE-SV3-G
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SV3-G
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.4 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.4 mm |