Part Details for EE-SX1096-W11 by OMRON Corporation
Overview of EE-SX1096-W11 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EE-SX1096-W11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4372
|
Newark | Photo Interrupter, 3.4Mm, Panel, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.4Mm, Aperture Width:2.1Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Automotiverohs Compliant: Yes |Omron EE-SX1096-W11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.4000 / $15.0200 | Buy Now |
DISTI #
EESX1096W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX1096W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$7.5119 / $8.9427 | Buy Now |
DISTI #
653-EESX1096W11
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Horizontal Aperture Phototransistor RoHS: Compliant | 62 |
|
$8.1100 / $14.4400 | Buy Now |
DISTI #
EESX1096W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX1096W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$7.5119 / $8.9427 | Buy Now |
DISTI #
EESX1096W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX1096W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$7.5119 / $8.9427 | Buy Now |
DISTI #
000000000005521774
|
Sager | Optical Switches, Transmissive, Phototransistor Output Horizontal Aperture Phototransistor Min Qty: 10 | 905 |
|
$8.2800 / $9.9400 | Buy Now |
|
Neutron USA | Photomicrosensor, Transmis Pre-Wired, Phototransistor Output Light C: 14mA If 20mA Vce 10V, Dark C: 200nA Vce 10V 0Lux, R/F t: 4µs, LED 940nm, Horizontal Apt 0.5mm, d 3.4mm, | 50 |
|
$61.7200 | Buy Now |
Part Details for EE-SX1096-W11
EE-SX1096-W11 CAD Models
EE-SX1096-W11 Part Data Attributes
|
EE-SX1096-W11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1096-W11
OMRON Corporation
Transistor Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |