Part Details for EE-SX1330-2 by OMRON Electronic Components LLC
Overview of EE-SX1330-2 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX1330-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2822
|
Newark | Photomicrosensor, 3Mm, Smd, 5V, Sensor Output Type:Phototransistor, Sensor Mounting:Smd, Gap Width:3Mm, Aperture Width:0.3Mm, Forward Current If:25Ma, Reverse Voltage Vr:5V, Forward Voltage:1.1V, Product Range:- Rohs Compliant: Yes |Omron Electronic Components EE-SX1330-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$1.2100 / $2.1100 | Buy Now |
DISTI #
39-EE-SX1330-2CT-ND
|
DigiKey | ULTRA-COMPACT, SLOTTED, SMD SENS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.7848 / $2.0300 | Buy Now |
DISTI #
74920539
|
RS | Transmissive Photomicrosensor, Ultra-Compact, SMD, 3 mm Slot | Omron Electronic Components EE-SX1330-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9000 | RFQ |
DISTI #
4262336
|
element14 Asia-Pacific | PHOTOMICROSENSOR, TRANSMISSIVE, 3MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.3068 / $1.7129 | Buy Now |
DISTI #
4262336RL
|
element14 Asia-Pacific | PHOTOMICROSENSOR, TRANSMISSIVE, 3MM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.3068 / $1.3880 | Buy Now |
DISTI #
4262336
|
Farnell | PHOTOMICROSENSOR, TRANSMISSIVE, 3MM RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$2.1663 / $5.1717 | Buy Now |
DISTI #
4262336RL
|
Farnell | PHOTOMICROSENSOR, TRANSMISSIVE, 3MM RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 1 Days Container: Reel | 1000 |
|
$2.1663 / $2.4168 | Buy Now |