-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX3161W11
|
Avnet Americas | Photointerrupter Transmissive 4-Pin - Trays (Alt: EESX3161W11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$8.0126 / $9.5388 | Buy Now |
DISTI #
653-EESX3161W11
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Dust Proof Type Photo IC (Dark On) RoHS: Compliant | 249 |
|
$8.8300 / $15.4100 | Buy Now |
DISTI #
77318700
|
Verical | Photoelectric Sensor Interrupter RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 31 |
|
$9.7612 / $10.5496 | Buy Now |
DISTI #
000000000005521780
|
Sager | Optical Switches, Transmissive, Photo IC Output Dust Proof Type Photo IC (Dark On) Min Qty: 10 | 0 |
|
$8.8300 / $10.6000 | Buy Now |
|
Neutron USA | Photomicrosensor, Transm, Dust Proof Photo IC Dark ON Collector Output, LL 0.4V Iout 16mA If 0mA, HL Voh 15V min If 10mA, Delay VP(LH, HL): 3/20µs, Apt 1.1mm, d 3.2mm | 50 |
|
$46.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX3161-W11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3161-W11
OMRON Corporation
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |